
This off-mom SPST switch features a polyacetal actuator and silver contact plating. It has a current rating of 50mA and a maximum operating temperature of 70°C. The switch is designed for through hole mounting and has a mechanical life of 5 million cycles. It is rated for 24V DC and has a switch travel of 0.25mm.
Sign in to ask questions about the NKK Switches JB15LPF-JJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JB15LPF-JJ technical specifications.
| Actuator Material | Polyacetal |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 176gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15LPF-JJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
