The JB15LPG is a SPST off-mom tactile switch with a through hole mount and 176gf operating force. It has a mechanical life of 5,000,000 cycles and can operate within a temperature range of -25°C to 70°C. The switch features a PC pin termination and a throw configuration of SPST. It is available in bulk packaging and has a package quantity of one.
NKK Switches JB15LPG technical specifications.
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 176gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JB |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15LPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.