Ultra-thin, process-sealed tactile switch featuring SPST-NO circuitry and Off-Mom function. Rated for 0.05A at 24VDC, this through-hole mounted switch has a 5.08mm actuator height and a 17.7mm diameter outline. The round, orange nylon actuator offers a 300gf operating force and 0.4mm travel. Contact material is silver-plated bronze, with PC pin terminations. Mechanical life is 500,000 cycles, operating between -25°C and 85°C.
Sign in to ask questions about the NKK Switches JF15CP2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JF15CP2D technical specifications.
| Actuator Color | Orange |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 17.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15CP2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
