
Ultra-thin, process-sealed tactile switch featuring SPST-NO circuitry and Off-Mom function. Rated for 0.05A at 24VDC, this through-hole mounted switch has a 5.08mm actuator height and a 17.7mm diameter outline. It utilizes silver-plated bronze/brass contacts and a blue nylon actuator, offering a 3N operating force and 0.4mm travel. Non-illuminated with PC pin termination, it boasts a mechanical life of 500,000 cycles and is RoHS compliant.
NKK Switches JF15CP2G technical specifications.
| Actuator Color | Blue |
| Actuator Material | Nylon, Polyamide |
| Color | Blue |
| Contact Material | Bronze, Brass, Silver |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Depth | 17.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Lead Pitch | 12.7mm |
| Length | 17.7mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Outside Diameter | 14mm |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15CP2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
