
This tactile switch features a silver-plated contact and a nylon, polyamide actuator. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch has a current rating of 50mA and a DC rated voltage of 24V. It is designed for through-hole mounting and has a mechanical life of 500,000 cycles. The switch is available in a single package quantity and is packaged in a box.
Sign in to ask questions about the NKK Switches JF15RP1DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JF15RP1DC technical specifications.
| Actuator Material | Nylon, Polyamide |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Package Quantity | 1 |
| Packaging | Box |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15RP1DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
