This through-hole switch features a green nylon actuator with LED illumination, a silver-plated bronze contact, and a maximum operating temperature of 70°C. It has a maximum current rating of 50mA and a DC rated voltage of 24V. The switch has a mechanical life of 500,000 cycles and an operating force of 2N. It is available in a tray packaging with a package quantity of one.
Sign in to ask questions about the NKK Switches JF15RP3FC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JF15RP3FC technical specifications.
| Actuator Color | Green |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 17.7mm |
| Illumination Type | LED, Illuminated |
| Length | 22.8mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 2N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.8mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15RP3FC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
