
SPST tactile switch with PC pin termination, designed for through-hole mounting. Features a flush square red nylon actuator and a 0.4mm switch travel. Offers a 50mA current rating at 24VDC and a mechanical life of 500,000 cycles. Operating force is 3N, with contact material options including bronze, brass, and silver with silver plating. Operates within a temperature range of -25°C to 85°C.
NKK Switches JF15SP1C technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze, Brass, Silver |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Depth | 17.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15SP1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
