
Ultra-thin, process-sealed tactile switch featuring SPST-NO circuitry and Off-Mom function. Offers a 0.05A @ 24VDC contact rating with silver-plated bronze contacts. This through-hole mounted switch has a 5.08mm actuator height, a 17.7mm x 17.7mm outline, and a 300gf operating force. The green nylon actuator is top-actuated with PC pin terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches JF15SP1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Green |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Depth | 17.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15SP1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
