
SPST tactile switch with a straight, through-hole mount and PC pin termination. Features a sculptured orange nylon actuator and silver-plated bronze contacts. Rated for 50mA at 24VDC, with a mechanical life of 500,000 cycles and an operating force of 196gf. Operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the NKK Switches JF15SP3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JF15SP3D technical specifications.
| Actuator Color | Orange |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 17.7mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 196gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.8mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15SP3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.