
SPST tactile switch with a sculptured blue nylon actuator, designed for through-hole mounting. Features silver-plated bronze contacts, a 0.05A 24VDC rating, and a mechanical life of 500,000 cycles. Operating force is 1.96N with 0.8mm travel. This non-illuminated, lead-free, and RoHS compliant component operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the NKK Switches JF15SP3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JF15SP3G technical specifications.
| Actuator Color | Blue |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 17.7mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 196gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.8mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15SP3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.