
SPST-NO, Off-Mom tactile switch featuring a square, top-actuated button with a 6.78mm actuator height off PCB. This through-hole mounted component offers a 0.05A @ 24VDC contact rating with silver-plated bronze contacts and a 0.8mm travel. The ultra-thin, process-sealed design includes PC pin terminations and a 17.7mm x 17.7mm outline. Operating force is 196gf, with a mechanical life of 500,000 cycles.
NKK Switches JF15SP3H technical specifications.
| Actuator Color | Grey |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 17.7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 17.7mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JF |
| Switch Function | Off-Mom |
| Switch Travel | 0.8mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JF15SP3H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
