
This through hole tactile switch features a polycarbonate actuator and LED illumination. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 1,000,000 cycles and a switch travel of 0.75mm. It is RoHS compliant and available in a package quantity of 1, packaged in a tray.
Checking distributor stock and pricing after the page loads.
| Actuator Material | PC, Polycarbonate |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | JL |
| Switch Function | Off-Mom |
| Switch Travel | 0.75mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
