Tactile Switches SPST OFF-(ON) 50mA
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 3N |
| Package Quantity | 25 |
| Packaging | Tape and Reel |
| Series | JL |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |