This SPST tactile switch has a maximum operating temperature range of -25°C to 50°C and a rated operating force of 3N. It features a silver-plated contact and is lead free. The switch is rated for 24V DC and has a current rating of 50mA. It is available in a package quantity of 25 and can be mounted using solder termination.
NKK Switches JL15SKSDDP2-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Operating Force | 3N |
| Package Quantity | 25 |
| Series | JL |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.