
This tactile switch features a silver-plated contact and a polycarbonate actuator material. It has a current rating of 50mA and a maximum operating temperature of 50°C. The switch is designed for through-hole mounting and has a mechanical life of 1,000,000 cycles. It is RoHS compliant and suitable for use with a DC rated voltage of 24V.
NKK Switches JL15SKSFFP2 technical specifications.
| Actuator Material | PC, Polycarbonate |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 300gf |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | JL |
| Switch Function | Off-Mom |
| Switch Travel | 0.75mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JL15SKSFFP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
