
The JPL16B-A is a 16A DPDT SPST snap-in panel mount switch from NKK Switches. It features a silver-plated contact and a maximum operating temperature of 70°C. The switch has a minimum operating temperature of -10°C and a mechanical life of 25,000 cycles. It is RoHS compliant and has a flammability rating of UL94 V-0. The JPL16B-A is available in a tray packaging with a package quantity of one.
NKK Switches JPL16B-A technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 16A |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | JP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DPDT, SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JPL16B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
