
This 16A DPDT illuminated pushbutton switch features silver plated contacts and a voltage rating of 250V AC. It is compliant with RoHS regulations and has a flammability rating of UL94 V-0. The switch is part of the JP series and has a termination type of solder. It is suitable for use in applications where a high current rating is required.
NKK Switches JPL16B-B technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| RoHS Compliant | Yes |
| Series | JP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JPL16B-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
