The JPL26B is a 2-position DPST panel mount switch with a voltage rating of 125V AC and a maximum operating temperature of 70°C. It features a brass contact material and a mechanical life of 25,000 cycles. The switch is available in a tray packaging and is compliant with RoHS regulations. It has a snap-in mount and a vertical orientation, making it suitable for panel mounting applications.
NKK Switches JPL26B technical specifications.
| Package/Case | 125 |
| Contact Material | Brass |
| Electrical Life | 25000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | JP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JPL26B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
