
DPST illuminated pushbutton switch with a rectangular button, featuring a 16A 250VAC contact current rating and silver contacts. Offers 25,000 electrical and mechanical life cycles, operating between -10°C and 70°C. Panel mountable with solder lug termination, this switch is UL and VDE approved, UL94 V-0 flammability rated, and RoHS compliant.
NKK Switches JPL26B-A technical specifications.
| Approvals | UL, VDE |
| Package/Case | 125 |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 24mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 31mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DPDT, DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JPL26B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
