This 16A DPDT snap-in pushbutton switch features a silver-plated contact and a UL94 V-0 flammability rating. It is designed for lead-free applications and has a quick connect termination. The switch is rated for 250V AC and has a current rating of 16A. It is available in a single unit quantity and is part of the JP series. The switch is mounted vertically and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
NKK Switches JPL26B-B-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | JP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |