The JPL26B-C-RO is a DPDT illuminated pushbutton switch with a current rating of 16A and a voltage rating of 250V AC. It features silver contact plating and a quick connect termination. The switch is lead free and has a UL94 V-0 flammability rating. It is available in a single package quantity and is part of the JP series.
Checking distributor stock and pricing after the page loads.
NKK Switches JPL26B-C-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | JP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |