This 16A DPDT DPST snap-in panel switch features a 125 case and is rated for 250V AC. It is designed for panel mounting and has a termination of solder. The switch is compliant with RoHS regulations and is part of the JP series.
NKK Switches JPL26B/U technical specifications.
| Package/Case | 125 |
| Current Rating | 16A |
| Mount | Panel, Snap in |
| RoHS Compliant | Yes |
| Series | JP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DPDT, DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JPL26B/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
