
NKK Switches JPL26B/U-B technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 24mm |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Length | 31mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| RoHS Compliant | Yes |
| Series | JP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DPDT, DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JPL26B/U-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.