The JPL26P-H is a DPST plunger switch with a maximum current rating of 16 amps at 250VAC. It features a solder lug termination style and operates within a temperature range of -10 to 70°C. This switch has an alternate contact function and a pole throw configuration of DPST.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Plunger |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder Lug |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |