
This 10A 125V DPDT DPST panel mount switch features a silver-plated contact and a maximum operating temperature of 70°C. It has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is available in a bulk packaging and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations. The switch has a minimum operating temperature of -10°C and is suitable for use in applications where a high current rating is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches JPM26B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JPM26B technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DPDT, DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JPM26B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
