
The JPM26B-C is a 10A DPST DPDT panel mount switch with a voltage rating of 125V. It features a silver contact plating and is rated for 25000 cycles of electrical and mechanical life. The switch is RoHS compliant and has a maximum operating temperature of 70°C. It is available in a tray packaging format and is suitable for use in a variety of applications.
NKK Switches JPM26B-C technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Plating | Silver |
| Current Rating | 10A |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DPST, DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JPM26B-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
