This NKK Switches JPM26B-C-RO is a 10A DPDT quick connect illuminated pushbutton switch with a silver contact plating and a UL94 V-0 flammability rating. It has a voltage rating of 250V AC and is lead free. The switch is oriented vertically and has a termination type of quick connect.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | JP |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |