
DPDT illuminated pushbutton switch with a 10A, 250VAC contact rating. Features silver contacts and solder lug termination for panel mounting. Offers a mechanical and electrical life of 25,000 cycles and operates within a temperature range of -10°C to 70°C. Compliant with UL94 V-0 flammability rating and RoHS standards.
Sign in to ask questions about the NKK Switches JPM26B-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JPM26B-H technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 24mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Grey |
| Illumination Type | Illuminated |
| Length | 31mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JP |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | DPDT, DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JPM26B-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
