
Switch DIP OFF ON SPST 4 Extended Slide 0.025A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole
Sign in to ask questions about the NKK Switches JS0104AP4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JS0104AP4 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JS0104AP4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
