The JS0108AP4 is an 8-position DIP switch with a slide actuator type and a maximum operating temperature of 70°C. It has a minimum operating temperature of -25°C and a mechanical life of 2000 cycles. The switch is rated for 24V DC and has a gold-plated copper contact. It is available in bulk packaging and has a PC pin termination.
Sign in to ask questions about the NKK Switches JS0108AP4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JS0108AP4 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Packaging | Bulk |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JS0108AP4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.