
Switch DIP OFF ON SPST 8 Extended Slide 0.025A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Stick/Tube
NKK Switches JS0108AP4-S technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Glass, Polyamide |
| Package/Case | DIP |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | JS |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JS0108AP4-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
