
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 2000Cycles 2.54mm SMD
NKK Switches JS0208AP4 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead/Base Style | Gull Wing |
| Max Operating Temperature | 70°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | JS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
No datasheet is available for this part.
