
The JS0308PP4 is an 8-position SPST DIP switch with a PIANO actuator type, rated for 24V DC and 25mA current. It features a PBT, glass, and polybutylene body with bronze contacts plated with gold. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. It operates within a temperature range of -25°C to 70°C and is available in bulk packaging with a pitch of 0.1 inch and terminal pitch of 2.54mm.
Sign in to ask questions about the NKK Switches JS0308PP4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JS0308PP4 technical specifications.
| Actuator Type | PIANO |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | JS |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JS0308PP4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
