
8-position rotary and slide actuator DIP switch featuring SPST throw configuration. Offers gold-plated bronze contacts with a 25mA current rating at 24V DC. Actuator constructed from glass fibre and polybutylene, with a PBT, glass, and polybutylene body. Through-hole mount design with straight orientation and PC pin termination.
NKK Switches JS0308PP4-S technical specifications.
| Actuator Material | Glass fibre, Polybutylene |
| Actuator Type | PIANO |
| Body Material | PBT, Glass, Polybutylene |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Depth | 12.15mm |
| Electrical Life | 2000Cycles |
| Height | 9.2mm |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JS |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JS0308PP4-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
