
SPST DIP switch featuring a 4-position, 4-circuit configuration with a flush slide actuator. Surface mountable with gull wing termination and a 2.54mm terminal pitch, this component offers a 25mA current rating at 24VDC. Constructed with a nylon, glass, and polyamide body and copper alloy contacts with gold plating, it provides an electrical and mechanical life of 2000 cycles. Operating temperature range is -30°C to 85°C.
NKK Switches JS0404FP4-S technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Depth | 8.1mm |
| Electrical Life | 2000Cycles |
| Lead/Base Style | Gull Wing |
| Length | 6.22mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Switches | 4 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JS |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JS0404FP4-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
