The JS0408FP4 is an 8-position surface mount slide switch with a maximum operating temperature of 85°C and a DC rated voltage of 24V. It features a lead-free construction and a gull wing termination. The switch has a mechanical life of 2000 cycles and an electrical life of 2000 cycles. It is suitable for surface mount applications and is available in bulk packaging.
NKK Switches JS0408FP4 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | JS |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
No datasheet is available for this part.
