
8-position SPST DIP switch featuring a flush slide actuator and gull wing termination for surface mount applications. This component offers a 25mA current rating at 24VDC, with a contact rating of 250mA and gold-plated copper alloy contacts. Designed for reliability, it boasts an electrical and mechanical life of 2000 cycles. The switch operates within a temperature range of -30°C to 85°C and is RoHS compliant.
Sign in to ask questions about the NKK Switches JS0408FP4-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JS0408FP4-S technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Nylon, Glass, Polyamide |
| Contact Current Rating | 250mA |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Depth | 8.1mm |
| Electrical Life | 2000Cycles |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 11.3mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JS |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JS0408FP4-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
