Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 16A 250VAC 72VDC 25000Cycles
NKK Switches JWL11BAB-A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER LUG |
| Manufacturer Series | JW |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.