
This 15A SPST on-off rocker switch features a silver plating contact and a maximum operating temperature of 70°C. It can withstand a minimum operating temperature of -25°C and is rated for 72V DC and 125V AC. The switch is available in a panel mount configuration and features a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches JWL11RA1A/UCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Series | JWL - Without Barrier |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL11RA1A/UCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.