
The JWL11RC1A/UCV is a 15A SPST on-off rocker switch with illumination, rated for 125V AC and 72V DC. It features a silver-plated contact and a solder termination. The switch operates within a temperature range of -25°C to 70°C and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Series | JWL - Without Barrier |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
