
The JWL11RCA/U is a 16A SPST on-off rocker switch with a silver-plated contact and a maximum operating temperature of 70°C. It has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. The switch is rated for 125V AC and 72V DC and is suitable for use in environments with dust. It is available in a 125 package and is mounted via a snap-in mechanism.
Sign in to ask questions about the NKK Switches JWL11RCA/U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JWL11RCA/U technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL11RCA/U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.