This 16A SPST on-off illuminated rocker switch features a silver contact plating and is rated for 125V AC and 72V DC. It has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is designed for panel mount with a snap-in termination and is available in bulk packaging. It is rated for dust proof and has an operating temperature range of -25°C to 70°C.
Sign in to ask questions about the NKK Switches JWL11RCA/UCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JWL11RCA/UCV technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL11RCA/UCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.