
Illuminated rocker switch featuring SPDT function and On-On operation. Rated for 16A at 250VAC and 72VDC, with a quick connect termination. Polyphenylene actuator with a curved rocker design, panel mountable via snap-in. Offers 25,000 electrical and mechanical cycles, with silver contacts and plating. Operating temperature range from -25°C to 70°C.
Sign in to ask questions about the NKK Switches JWL12RAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JWL12RAA technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Rocker |
| Package/Case | 125 |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 23mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 72V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL12RAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.