
The JWL12RAA/UCV is a 15A SPDT On-On rocker switch with a silver plated contact plating, suitable for operating temperatures between -25°C and 70°C. It features a DC rated voltage of 72V and an AC voltage rating of 125V. The switch is designed for panel mount applications and has a solder termination.
NKK Switches JWL12RAA/UCV technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Series | JWL - Without Barrier |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
No datasheet is available for this part.
