
This 16A SPDT on-on illuminated rocker switch features silver plating and a maximum operating temperature of 70°C. It has a minimum operating temperature of -25°C and is rated for 25000 cycles of electrical and mechanical life. The switch is dust proof and has a termination of solder. It is available in a bulk packaging option and is suitable for panel mount applications.
Sign in to ask questions about the NKK Switches JWL12RCA/UCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches JWL12RCA/UCV technical specifications.
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Series | JW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL12RCA/UCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
