This DPST curved rocker switch features a max current rating of 16A at 250VAC, with a max AC voltage rating of 250V and a max DC voltage rating of 72V. It has an electrical life of 25,000 cycles and a mechanical life of 25,000 cycles. The switch is designed for panel mount applications and has a termination style of quick connect/solder lug.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 72V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 25000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |