
Illuminated rocker switch featuring DPST On-Off function and a polyphenylene rocker actuator. This panel-mount switch offers solder lug terminals, a 16A current rating at 125VAC/72VDC, and a silver contact material with silver plating. Designed for a 2-position operation, it boasts electrical and mechanical lifespans of 25,000 cycles and operates within a -25°C to 70°C temperature range. Approvals include UL, CSA, and VDE, with RoHS compliance.
NKK Switches JWL21BA2A-A technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 27.2mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 72V |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Primary Type | SWITCH |
| Ratings | Dust Proof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL21BA2A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
