
DPST illuminated rocker switch with a 16A AC current rating at 125V AC, featuring a black concave actuator and snap-in panel mount. This dust-proof switch offers solder and 0.187" quick connect terminations, epoxy-sealed terminals, and a UL94 V-0 flammability rating. Designed for a 29.50mm x 20.50mm panel cutout, it provides 25,000 cycles of electrical and mechanical life, operating between -25°C and 70°C. Approvals include UL, CSA, and VDE.
NKK Switches JWL21RAA technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Rocker |
| Approvals | UL, CSA, VDE |
| Package/Case | 125 |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 23mm |
| Electrical Life | 25000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 72V |
| Mechanical Life | 25000Cycles |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL21RAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
