
The JWL21RB2A is a DPST panel mount illuminated rocker switch rated for 16A and 72V DC, with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is rated for 125V AC and is RoHS compliant. It is available in a bulk packaging option and has a panel mount snap-in termination.
NKK Switches JWL21RB2A technical specifications.
| Package/Case | 125 |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Dust Proof |
| RoHS Compliant | Yes |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
No datasheet is available for this part.