The JWL21RC2A/U is a 125V DPST illuminated rocker switch from NKK Switches. It features a silver-plated contact and a mechanical life of 25000 cycles. The switch is rated for operation between -25°C and 70°C and has a dust-proof rating. It is available in a bulk packaging option and can be mounted on a panel using a snap-in mechanism.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches JWL21RC2A/U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Contact Plating | Silver |
| Electrical Life | 25000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | Dust Proof |
| Series | JW |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JWL21RC2A/U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.